
1155-10-PH | |
|---|---|
DigiKey Part Number | 1772-3666-ND |
Manufacturer | |
Manufacturer Product Number | 1155-10-PH |
Description | ROUND SPACER PHENOLIC 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,46400 € | 7,32 € |
| 10 | 1,36800 € | 13,68 € |
| 25 | 1,25880 € | 31,47 € |
| 50 | 1,18620 € | 59,31 € |
| 100 | 1,12140 € | 112,14 € |
| 250 | 1,04616 € | 261,54 € |
| 500 | 0,99610 € | 498,05 € |
| 1.000 | 0,95127 € | 951,27 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

