



1155-10-B | |
|---|---|
DigiKey Part Number | 1772-1130-ND |
Manufacturer | |
Manufacturer Product Number | 1155-10-B |
Description | ROUND SPACER BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1155-10-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,68200 € | 3,41 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,51390 € | 51,39 € |
| 250 | 0,47712 € | 119,28 € |
| 500 | 0,45270 € | 226,35 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

