
1155-10-AL | |
|---|---|
DigiKey Part Number | 1772-2807-ND |
Manufacturer | |
Manufacturer Product Number | 1155-10-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.192" (4.88mm) |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,41240 € | 10,31 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,36330 € | 36,33 € |
| 250 | 0,33644 € | 84,11 € |
| 500 | 0,31862 € | 159,31 € |
| 1.000 | 0,30267 € | 302,67 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

