
1154T-10-AL | |
|---|---|
DigiKey Part Number | 1772-3296-ND |
Manufacturer | |
Manufacturer Product Number | 1154T-10-AL |
Description | ROUND SPACER ALUMINUM 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,39240 € | 39,24 € |
| 250 | 0,36352 € | 90,88 € |
| 500 | 0,34436 € | 172,18 € |
| 1.000 | 0,32722 € | 327,22 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

