
1153T-10-AL | |
|---|---|
DigiKey Part Number | 1772-2782-ND |
Manufacturer | |
Manufacturer Product Number | 1153T-10-AL |
Description | ROUND SPACER ALUMINUM 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,18060 € | 18,06 € |
| 250 | 0,16656 € | 41,64 € |
| 500 | 0,15722 € | 78,61 € |
| 1.000 | 0,14887 € | 148,87 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

