
1153-10-SS | |
|---|---|
DigiKey Part Number | 1772-3409-ND |
Manufacturer | |
Manufacturer Product Number | 1153-10-SS |
Description | ROUND SPACER SS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.192" (4.88mm) |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,53280 € | 13,32 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,47030 € | 47,03 € |
| 250 | 0,43632 € | 109,08 € |
| 500 | 0,41374 € | 206,87 € |
| 1.000 | 0,39350 € | 393,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

