
1144-8-AL | |
|---|---|
DigiKey Part Number | 1772-1792-ND |
Manufacturer | |
Manufacturer Product Number | 1144-8-AL |
Description | ROUND SPACER ALUMINUM 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1144-8-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,74400 € | 18,60 € |
| 50 | 0,69920 € | 34,96 € |
| 100 | 0,65920 € | 65,92 € |
| 250 | 0,61284 € | 153,21 € |
| 500 | 0,58202 € | 291,01 € |
| 1.000 | 0,55444 € | 554,44 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

