
1136-4-AL | |
|---|---|
DigiKey Part Number | 1772-1136-4-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1136-4-AL |
Description | ROUND SPACER ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,82000 € | 4,10 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,70000 € | 17,50 € |
| 50 | 0,65800 € | 32,90 € |
| 100 | 0,62050 € | 62,05 € |
| 250 | 0,57676 € | 144,19 € |
| 500 | 0,54778 € | 273,89 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

