



1133-6-N | |
|---|---|
DigiKey Part Number | 1772-1254-ND |
Manufacturer | |
Manufacturer Product Number | 1133-6-N |
Description | ROUND SPACER NYLON 13/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) 13/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1133-6-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.813" (20.65mm) 13/16" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,13320 € | 13,32 € |
| 250 | 0,12256 € | 30,64 € |
| 500 | 0,11546 € | 57,73 € |
| 1.000 | 0,10912 € | 109,12 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

