
1132-6-SS | |
|---|---|
DigiKey Part Number | 1772-2603-ND |
Manufacturer | |
Manufacturer Product Number | 1132-6-SS |
Description | ROUND SPACER SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,76000 € | 8,80 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,51840 € | 37,96 € |
| 50 | 1,43220 € | 71,61 € |
| 100 | 1,35530 € | 135,53 € |
| 250 | 1,26580 € | 316,45 € |
| 500 | 1,20634 € | 603,17 € |
| 1.000 | 1,15307 € | 1.153,07 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

