Round Spacer Unthreaded Nylon 0.688" (17.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1131-4-N

DigiKey Part Number
1772-1131-4-N-ND
Manufacturer
Manufacturer Product Number
1131-4-N
Description
ROUND SPACER NYLON 17.46MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.688" (17.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.688" (17.46mm)
Length - Overall
0.688" (17.46mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.352
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,33600 €1,68 €
100,31100 €3,11 €
250,28280 €7,07 €
500,26460 €13,23 €
1000,24810 €24,81 €
2500,22916 €57,29 €
5000,21658 €108,29 €
1.0000,20533 €205,33 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €