
1130-8-AL | |
|---|---|
DigiKey Part Number | 1772-1815-ND |
Manufacturer | |
Manufacturer Product Number | 1130-8-AL |
Description | ROUND SPACER ALUMINUM 5/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1130-8-AL Models |
Category | Diameter - Inside 0.166" (4.22mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,22190 € | 22,19 € |
| 250 | 0,20480 € | 51,20 € |
| 500 | 0,19352 € | 96,76 € |
| 1.000 | 0,18343 € | 183,43 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

