
1130-6-SS | |
|---|---|
DigiKey Part Number | 1772-1971-ND |
Manufacturer | |
Manufacturer Product Number | 1130-6-SS |
Description | ROUND SPACER SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1130-6-SS Models |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 0,87544 € | 170,71 € |
| Unit Price without VAT: | 0,87544 € |
|---|---|
| Unit Price with VAT: | 1,04177 € |

