Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1128-8-SS

DigiKey Part Number
1772-1977-ND
Manufacturer
Manufacturer Product Number
1128-8-SS
Description
ROUND SPACER SS 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1128-8-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
51,01000 €5,05 €
100,94200 €9,42 €
250,86480 €21,62 €
500,81340 €40,67 €
1000,76750 €76,75 €
2500,71424 €178,56 €
5000,67880 €339,40 €
1.0000,64710 €647,10 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €