Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2"
1128-6-N
1128-6-N

1128-6-N

DigiKey Part Number
1772-1795-ND
Manufacturer
Manufacturer Product Number
1128-6-N
Description
ROUND SPACER NYLON 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1128-6-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.484
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16400 €0,82 €
100,15100 €1,51 €
250,13640 €3,41 €
500,12720 €6,36 €
1000,11880 €11,88 €
2500,10916 €27,29 €
5000,10278 €51,39 €
1.0000,09708 €97,08 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €