
1127T-8-AL | |
|---|---|
DigiKey Part Number | 1772-1127T-8-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1127T-8-AL |
Description | ROUND SPACER ALUMINUM 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.469" (11.91mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.469" (11.91mm) |
Part Status Active | Length - Overall 0.469" (11.91mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70800 € | 3,54 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,60320 € | 15,08 € |
| 50 | 0,56620 € | 28,31 € |
| 100 | 0,53320 € | 53,32 € |
| 250 | 0,49504 € | 123,76 € |
| 500 | 0,46970 € | 234,85 € |
| 1.000 | 0,44701 € | 447,01 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

