
1127-8-AL | |
|---|---|
DigiKey Part Number | 1772-3387-ND |
Manufacturer | |
Manufacturer Product Number | 1127-8-AL |
Description | ROUND SPACER ALUMINUM 11.11MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.438" (11.11mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.166" (4.22mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.438" (11.11mm) |
Part Status Active | Length - Overall 0.438" (11.11mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |

