
1127-6-AL | |
|---|---|
DigiKey Part Number | 1772-3393-ND |
Manufacturer | |
Manufacturer Product Number | 1127-6-AL |
Description | ROUND SPACER ALUMINUM 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,37440 € | 37,44 € |
| 250 | 0,34680 € | 86,70 € |
| 500 | 0,32844 € | 164,22 € |
| 1.000 | 0,31202 € | 312,02 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

