
1126-6-B | |
|---|---|
DigiKey Part Number | 1772-3871-ND |
Manufacturer | |
Manufacturer Product Number | 1126-6-B |
Description | ROUND SPACER BRASS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26520 € | 66,30 € |
| 500 | 0,25084 € | 125,42 € |
| 1.000 | 0,23796 € | 237,96 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

