
1126-4-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3395-ND |
Manufacturer | |
Manufacturer Product Number | 1126-4-AL-24 |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,91600 € | 4,58 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,78400 € | 19,60 € |
| 50 | 0,73680 € | 36,84 € |
| 100 | 0,69490 € | 69,49 € |
| 250 | 0,64628 € | 161,57 € |
| 500 | 0,61394 € | 306,97 € |
| 1.000 | 0,58499 € | 584,99 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

