
1125T-8-AL | |
|---|---|
DigiKey Part Number | 1772-2905-ND |
Manufacturer | |
Manufacturer Product Number | 1125T-8-AL |
Description | ROUND SPACER ALUMINUM 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,34000 € | 34,00 € |
| 250 | 0,31468 € | 78,67 € |
| 500 | 0,29788 € | 148,94 € |
| 1.000 | 0,28284 € | 282,84 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

