
1125T-6-AL | |
|---|---|
DigiKey Part Number | 1772-1125T-6-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1125T-6-AL |
Description | ROUND SPACER ALUMINUM 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,68200 € | 3,41 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,58040 € | 14,51 € |
| 50 | 0,54480 € | 27,24 € |
| 100 | 0,51300 € | 51,30 € |
| 250 | 0,47608 € | 119,02 € |
| 500 | 0,45160 € | 225,80 € |
| 1.000 | 0,42967 € | 429,67 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

