Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1125-8-AL

DigiKey Part Number
1772-1785-ND
Manufacturer
Manufacturer Product Number
1125-8-AL
Description
ROUND SPACER ALUMINUM 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
1125-8-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,47000 €1,47 €
51,24400 €6,22 €
101,16300 €11,63 €
251,06840 €26,71 €
501,00600 €50,30 €
1000,95040 €95,04 €
2500,88560 €221,40 €
5000,84254 €421,27 €
1.0000,80402 €804,02 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €