
1125-6-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1591-ND |
Manufacturer | |
Manufacturer Product Number | 1125-6-AL-7 |
Description | ROUND SPACER ALUMINUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1125-6-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.076 | 0,13845 € | 148,97 € |
| Unit Price without VAT: | 0,13845 € |
|---|---|
| Unit Price with VAT: | 0,16476 € |

