
1125-4-B-12 | |
|---|---|
DigiKey Part Number | 1772-1125-4-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 1125-4-B-12 |
Description | ROUND SPACER BRASS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.313" (7.94mm) Clear |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.313" (7.94mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | 0,89132 € | 324,44 € |
| Unit Price without VAT: | 0,89132 € |
|---|---|
| Unit Price with VAT: | 1,06067 € |

