
1125-4-AL | |
|---|---|
DigiKey Part Number | 1772-1517-ND |
Manufacturer | |
Manufacturer Product Number | 1125-4-AL |
Description | ROUND SPACER ALUMINUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1125-4-AL Models |
Category | Diameter - Inside 0.115" (2.92mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.313" (7.95mm) 5/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,16500 € | 16,50 € |
| 250 | 0,15196 € | 37,99 € |
| 500 | 0,14332 € | 71,66 € |
| 1.000 | 0,13560 € | 135,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

