
1124T-6-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3668-ND |
Manufacturer | |
Manufacturer Product Number | 1124T-6-SS-20 |
Description | ROUND SPACER SS 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,73000 € | 13,65 € |
| 10 | 2,56300 € | 25,63 € |
| 25 | 2,36760 € | 59,19 € |
| 50 | 2,23820 € | 111,91 € |
| 100 | 2,12270 € | 212,27 € |
| 250 | 1,98828 € | 497,07 € |
| 500 | 1,89888 € | 949,44 € |
| 1.000 | 1,81875 € | 1.818,75 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

