Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1124-8-AL-7

DigiKey Part Number
1772-1859-ND
Manufacturer
Manufacturer Product Number
1124-8-AL-7
Description
ROUND SPACER ALUMINUM 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
1124-8-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22200 €1,11 €
100,20700 €2,07 €
250,18720 €4,68 €
500,17480 €8,74 €
1000,16350 €16,35 €
2500,15060 €37,65 €
5000,14202 €71,01 €
1.0000,13437 €134,37 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €