
1124-6-SS | |
|---|---|
DigiKey Part Number | 1772-2046-ND |
Manufacturer | |
Manufacturer Product Number | 1124-6-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1124-6-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,46180 € | 23,09 € |
| 100 | 0,43450 € | 43,45 € |
| 250 | 0,40284 € | 100,71 € |
| 500 | 0,38178 € | 190,89 € |
| 1.000 | 0,36296 € | 362,96 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

