



1124-6-AL-6 | |
|---|---|
DigiKey Part Number | 1772-1721-ND |
Manufacturer | |
Manufacturer Product Number | 1124-6-AL-6 |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1124-6-AL-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31920 € | 7,98 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,28010 € | 28,01 € |
| 250 | 0,25896 € | 64,74 € |
| 500 | 0,24490 € | 122,45 € |
| 1.000 | 0,23232 € | 232,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

