
1124-6-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3877-ND |
Manufacturer | |
Manufacturer Product Number | 1124-6-AL-24 |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,24600 € | 6,23 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,07040 € | 26,76 € |
| 50 | 1,00780 € | 50,39 € |
| 100 | 0,95180 € | 95,18 € |
| 250 | 0,88700 € | 221,75 € |
| 500 | 0,84390 € | 421,95 € |
| 1.000 | 0,80532 € | 805,32 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

