Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123-8-AL

DigiKey Part Number
1772-1315-ND
Manufacturer
Manufacturer Product Number
1123-8-AL
Description
ROUND SPACER ALUMINUM 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
1123-8-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,43400 €2,17 €
100,40300 €4,03 €
250,36760 €9,19 €
500,34440 €17,22 €
1000,32350 €32,35 €
2500,29928 €74,82 €
5000,28324 €141,62 €
1.0000,26888 €268,88 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €