
1123-6-SS | |
|---|---|
DigiKey Part Number | 1772-3721-ND |
Manufacturer | |
Manufacturer Product Number | 1123-6-SS |
Description | ROUND SPACER SS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,39800 € | 6,99 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,20360 € | 30,09 € |
| 50 | 1,13420 € | 56,71 € |
| 100 | 1,07210 € | 107,21 € |
| 250 | 0,99992 € | 249,98 € |
| 500 | 0,95192 € | 475,96 € |
| 1.000 | 0,90896 € | 908,96 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

