Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16"
1123-6-N
1123-6-N

1123-6-N

DigiKey Part Number
1772-1907-ND
Manufacturer
Manufacturer Product Number
1123-6-N
Description
ROUND SPACER NYLON 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
1123-6-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.932
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,14200 €0,71 €
100,13000 €1,30 €
250,11760 €2,94 €
500,10960 €5,48 €
1000,10230 €10,23 €
2500,09392 €23,48 €
5000,08834 €44,17 €
1.0000,08339 €83,39 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €