Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123-4-AL-6

DigiKey Part Number
1772-2815-ND
Manufacturer
Manufacturer Product Number
1123-4-AL-6
Description
ROUND SPACER ALUMINUM 3/16"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
Iridite
Color
Gold
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
50,42600 €2,13 €
100,39500 €3,95 €
250,36040 €9,01 €
500,33740 €16,87 €
1000,31690 €31,69 €
2500,29312 €73,28 €
5000,27738 €138,69 €
1.0000,26328 €263,28 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €