
1122T-8-S-12 | |
|---|---|
DigiKey Part Number | 1772-3519-ND |
Manufacturer | |
Manufacturer Product Number | 1122T-8-S-12 |
Description | ROUND SPACER STEEL 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.156" (3.97mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | 1,06155 € | 328,02 € |
| Unit Price without VAT: | 1,06155 € |
|---|---|
| Unit Price with VAT: | 1,26324 € |

