



1122T-6-N | |
|---|---|
DigiKey Part Number | 1772-3681-ND |
Manufacturer | |
Manufacturer Product Number | 1122T-6-N |
Description | ROUND SPACER NYLON 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,45200 € | 7,26 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,25080 € | 31,27 € |
| 50 | 1,17840 € | 58,92 € |
| 100 | 1,11400 € | 111,40 € |
| 250 | 1,03912 € | 259,78 € |
| 500 | 0,98940 € | 494,70 € |
| 1.000 | 0,94484 € | 944,84 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

