
1122-8-SS | |
|---|---|
DigiKey Part Number | 1772-1614-ND |
Manufacturer | |
Manufacturer Product Number | 1122-8-SS |
Description | ROUND SPACER SS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1122-8-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,61600 € | 15,40 € |
| 50 | 0,57840 € | 28,92 € |
| 100 | 0,54470 € | 54,47 € |
| 250 | 0,50572 € | 126,43 € |
| 500 | 0,47986 € | 239,93 € |
| 1.000 | 0,45669 € | 456,69 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

