
1122-8-S-12 | |
|---|---|
DigiKey Part Number | 1772-3648-ND |
Manufacturer | |
Manufacturer Product Number | 1122-8-S-12 |
Description | ROUND SPACER STEEL 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,48800 € | 7,44 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,28040 € | 32,01 € |
| 50 | 1,20660 € | 60,33 € |
| 100 | 1,14080 € | 114,08 € |
| 250 | 1,06432 € | 266,08 € |
| 500 | 1,01350 € | 506,75 € |
| 1.000 | 0,96797 € | 967,97 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

