
1122-8-B-12 | |
|---|---|
DigiKey Part Number | 1772-3712-ND |
Manufacturer | |
Manufacturer Product Number | 1122-8-B-12 |
Description | ROUND SPACER BRASS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54800 € | 2,74 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,46560 € | 11,64 € |
| 50 | 0,43620 € | 21,81 € |
| 100 | 0,41020 € | 41,02 € |
| 250 | 0,38016 € | 95,04 € |
| 500 | 0,36022 € | 180,11 € |
| 1.000 | 0,34237 € | 342,37 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

