
1122-8-AL | |
|---|---|
DigiKey Part Number | 1772-1018-ND |
Manufacturer | |
Manufacturer Product Number | 1122-8-AL |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1122-8-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14400 € | 14,40 € |
| 250 | 0,13248 € | 33,12 € |
| 500 | 0,12490 € | 62,45 € |
| 1.000 | 0,11807 € | 118,07 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

