
1122-6-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3795-ND |
Manufacturer | |
Manufacturer Product Number | 1122-6-SS-20 |
Description | ROUND SPACER SS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49400 € | 12,47 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,15960 € | 53,99 € |
| 50 | 2,04080 € | 102,04 € |
| 100 | 1,93450 € | 193,45 € |
| 250 | 1,81100 € | 452,75 € |
| 500 | 1,72882 € | 864,41 € |
| 1.000 | 1,65518 € | 1.655,18 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

