
1122-6-PH | |
|---|---|
DigiKey Part Number | 1772-3547-ND |
Manufacturer | |
Manufacturer Product Number | 1122-6-PH |
Description | ROUND SPACER PHENOLIC 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,56000 € | 7,80 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,34280 € | 33,57 € |
| 50 | 1,26620 € | 63,31 € |
| 100 | 1,19730 € | 119,73 € |
| 250 | 1,11736 € | 279,34 € |
| 500 | 1,06426 € | 532,13 € |
| 1.000 | 1,01668 € | 1.016,68 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

