
1122-6-B-12 | |
|---|---|
DigiKey Part Number | 1772-4020-ND |
Manufacturer | |
Manufacturer Product Number | 1122-6-B-12 |
Description | ROUND SPACER BRASS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,32254 € | 328,99 € |
| Unit Price without VAT: | 0,32254 € |
|---|---|
| Unit Price with VAT: | 0,38382 € |


