
1122-4-PH | |
|---|---|
DigiKey Part Number | 1772-2956-ND |
Manufacturer | |
Manufacturer Product Number | 1122-4-PH |
Description | ROUND SPACER PHENOLIC 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,77000 € | 19,25 € |
| 50 | 0,72380 € | 36,19 € |
| 100 | 0,68250 € | 68,25 € |
| 250 | 0,63468 € | 158,67 € |
| 500 | 0,60286 € | 301,43 € |
| 1.000 | 0,57437 € | 574,37 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


