



1122-4-AL | |
|---|---|
DigiKey Part Number | 1772-1020-ND |
Manufacturer | |
Manufacturer Product Number | 1122-4-AL |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1122-4-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12970 € | 12,97 € |
| 250 | 0,11920 € | 29,80 € |
| 500 | 0,11230 € | 56,15 € |
| 1.000 | 0,10611 € | 106,11 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

