
1122-4-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3636-ND |
Manufacturer | |
Manufacturer Product Number | 1122-4-AL-24 |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,43160 € | 43,16 € |
| 250 | 0,40024 € | 100,06 € |
| 500 | 0,37946 € | 189,73 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

