
1118T-4-N | |
|---|---|
DigiKey Part Number | 1772-1118T-4-N-ND |
Manufacturer | |
Manufacturer Product Number | 1118T-4-N |
Description | ROUND SPACER NYLON 21.43MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.844" (21.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.844" (21.43mm) | |
Length - Overall | 0.844" (21.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 1,70456 € | 347,73 € |
| Unit Price without VAT: | 1,70456 € |
|---|---|
| Unit Price with VAT: | 2,02843 € |

