
1117-4-AL | |
|---|---|
DigiKey Part Number | 1772-1117-4-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1117-4-AL |
Description | ROUND SPACER ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,25800 € | 6,29 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,08080 € | 27,02 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,96190 € | 96,19 € |
| 250 | 0,89680 € | 224,20 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

