
1117-4-AL-6 | |
|---|---|
DigiKey Part Number | 1772-3004-ND |
Manufacturer | |
Manufacturer Product Number | 1117-4-AL-6 |
Description | ROUND SPACER ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4" Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,03200 € | 15,16 € |
| 10 | 2,84800 € | 28,48 € |
| 25 | 2,63320 € | 65,83 € |
| 50 | 2,49060 € | 124,53 € |
| 100 | 2,36320 € | 236,32 € |
| 250 | 2,21504 € | 553,76 € |
| 500 | 2,11650 € | 1.058,25 € |
| 1.000 | 2,02818 € | 2.028,18 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

